Moflash IS B Series Clear Beacon 28V Surface, Wall, Ceiling, LED Bulb, IP66
- RS Stock No.:
- 630-793
- Mfr. Part No.:
- IS-B-02-05
- Brand:
- Moflash
Subtotal (1 unit)*
$365.36
(exc. GST)
$401.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $365.36 |
*price indicative
- RS Stock No.:
- 630-793
- Mfr. Part No.:
- IS-B-02-05
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Housing Material | Flame Retardant Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Surface, Wall, Ceiling | |
| Current Consumption | 15mA | |
| Housing Colour | Clear | |
| Maximum Supply Voltage | 28V | |
| Series | IS B | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 105mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN / IEC 60079-0, IECEX, ATEX, EN / IEC 60079-11, UKEX | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Housing Material Flame Retardant Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Surface, Wall, Ceiling | ||
Current Consumption 15mA | ||
Housing Colour Clear | ||
Maximum Supply Voltage 28V | ||
Series IS B | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Height 105mm | ||
IP Rating IP66 | ||
Standards/Approvals EN / IEC 60079-0, IECEX, ATEX, EN / IEC 60079-11, UKEX | ||
- COO (Country of Origin):
- GB
The Moflash LED Beacons are designed for versatile mounting options, including surface, ceiling, or wall installations. With a 120° light output around the horizontal axis, they provide broad visibility. Available in 24V DC, these beacons offer a reliable and energy-efficient solution for various signaling needs.
IP66 protection rated
EN / IEC 60079 0 standard
Related links
- Moflash IS B Series Blue Beacon 28V IP66 Ceiling Surface
- Moflash IS B Series Green Beacon 28V IP66 Ceiling Surface
- Moflash IS-B Intrinsically Safe Series Red Beacon, IP66 28V Wall
- Moflash IS SB Series Clear Beacon, IP66 24V dc Wall Mount 105 dB @ 1m
- Moflash Amber Beacon 28V dc IP66
- Moflash IS-SB Series Red Sounder-Beacon Combination Wall 110 dB @ 1m
- Moflash LEDA125 Series Amber Blue Green Beacon-Buzzer Combination Surface 90 dB @ 1m
- Moflash X700 Synchronous Series Clear Flashing Beacon 230V ac IP66, IP67
