Moflash LED195 Series Amber Beacon 20V ac/dc Flashing Rear, LED Bulb, IP65

Subtotal (1 unit)*

$139.85

(exc. GST)

$153.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.85

*price indicative

RS Stock No.:
122-6650
Mfr. Part No.:
LED195-01WH-01
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Amber

Housing Material

ABS

Bulb Type

LED

Current Consumption

240mA

Current Type

AC/DC

Mount Type

Rear

Base Diameter

104mm

Terminal Type

Terminal Block

Housing Colour

White

Maximum Supply Voltage

20V ac/dc

Lamp Included

Yes

Minimum Operating Temperature

-25°C

Series

LED195

Maximum Operating Temperature

55°C

Height

73mm

IP Rating

IP65

Standards/Approvals

CE Certified

COO (Country of Origin):
GB

Moflash Amber LED Multifunction Beacon, 73mm Height, 8 to 20V AC/DC - LED195 Series - LED195-01WH-01


Use this multifunction beacon from Moflash to give clear visual signals in your work environment. Its durable acrylonitrile butadiene styrene (ABS) base material offers resistance to impact and abrasion, making this safety device suitable for use in harsh environments. It has 36 surface-mounted LED lamps that emit a bright light for high visibility in most lighting conditions. The beacon only consumes 240mA of current, so it's an energy-efficient solution. The amber-coloured polycarbonate lens makes it suitable for indicating a potential emergency in a manufacturing process or a standby mode on machinery. This beacon is suitable for wall, surface or conduit box mounting for versatile installation.

Features & Benefits


• Light output of 120° above the vertical axis for easy visibility

• IP65 (ingress protection) rating indicates it can withstand dust and low-pressure water jets

• Broad operating temperature range of -25°C to +55°C for use in demanding environments

Applications


• Utility vehicles

• Heavy-duty industrial machinery

• Office buildings

How much does this beacon weigh?


This beacon has a light weight of just 250g, so it won't place too much strain on your equipment.

Moflash Industrial LED Beacon - LED195 Series


Professional range of Moflash industrial LED beacons from the LED195 series. The LED beacons are designed for industrial or commercial applications where low maintenance, long life and cost effective solutions are required. The LED beacons have two stages of alarm. Flashing or continuous modes can be changed via a jumper link.

Continuously rated

LED long life

Low current consumption

Dustproof

Weatherproof

Cable termination inside the enclosure

Deep or Shallow base options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy