AUER Signal SI50 Series Green, Red, Yellow Beacon 30V dc Flashing, Steady, LED Bulb, IP66, IP67, IP69, IP69K, IP6K9K
- RS Stock No.:
- 757-730
- Mfr. Part No.:
- SI50-GYR-W
- Brand:
- AUER Signal
Subtotal (1 unit)*
$265.82
(exc. GST)
$292.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $265.82 |
*price indicative
- RS Stock No.:
- 757-730
- Mfr. Part No.:
- SI50-GYR-W
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Green, Red, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | White | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SI50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 139mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Green, Red, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour White | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SI50 | ||
Maximum Operating Temperature 70°C | ||
Height 139mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Smart Indicator is designed to enhance visibility and communication in various environments. Featuring a robust design and Advanced functionality, it provides reliable status indication with exceptional brightness and an array of animated settings.
Extreme brightness and colour brilliance for improved visibility
Five animation modes, including steady and flash, to convey different signals
Robust polycarbonate housing, UV stabilized for durability
Active Thermal Control and Inrush Current Control promote safe operation
Light source features a lifespan of up to 60,000 hours
Related links
- AUER Signal SI50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series White Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Blue Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Red Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K, IP6K9K
