AUER Signal SD50 Series Blue, Cyan, Green, Magenta, Red, White, Yellow Beacon 30V dc Steady, LED Bulb, IP66, IP67, IP69,
- RS Stock No.:
- 757-726
- Mfr. Part No.:
- SD50-MC7
- Brand:
- AUER Signal
Subtotal (1 unit)*
$208.22
(exc. GST)
$229.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.22 |
*price indicative
- RS Stock No.:
- 757-726
- Mfr. Part No.:
- SD50-MC7
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Steady | |
| Lens Colour | Blue, Cyan, Green, Magenta, Red, White, Yellow | |
| Housing Material | Stainless Steel | |
| Bulb Type | LED | |
| Current Type | DC | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | SD50 | |
| Maximum Operating Temperature | 70°C | |
| Height | 65mm | |
| IP Rating | IP66, IP67, IP69, IP69K, IP6K9K | |
| Standards/Approvals | cULUS | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Steady | ||
Lens Colour Blue, Cyan, Green, Magenta, Red, White, Yellow | ||
Housing Material Stainless Steel | ||
Bulb Type LED | ||
Current Type DC | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Series SD50 | ||
Maximum Operating Temperature 70°C | ||
Height 65mm | ||
IP Rating IP66, IP67, IP69, IP69K, IP6K9K | ||
Standards/Approvals cULUS | ||
- COO (Country of Origin):
- AT
The AUER Signal Multifunction beacon delivers exceptional brightness and Visual clarity across seven vibrant colours, designed for flexible signalling applications in diverse environments.
High brightness ensures visibility in various lighting conditions
Supports up to three animation modes, allowing dynamic signalling
Constructed from UV-stabilised polycarbonate for durability
Rated IP66/IP67 for water and dust resistance, suitable for harsh conditions
Low power consumption with a nominal power of 1.35 W
Related links
- AUER Signal SD50 Series Blue Green Red Yellow Steady Beacon 30V dc IP66 IP69,
- AUER Signal SD50 Series Green Yellow Flashing LED Bulb IP67 IP69K, IP6K9K
- AUER Signal SD50 Series Green Yellow Steady Signal Beacons 30V dc IP66 IP69,
- AUER Signal SD50 Series Blue Yellow Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Amber Steady Signal Beacons 30V dc IP66 IP69 IP6K9K
- AUER Signal SD50 Series Green LED Beacon Bulb Hole IP67 IP69K,
- AUER Signal SD50 Series Blue White Steady Signal Beacons 30V dc IP66 IP69
- AUER Signal SD50 Series Amber LED Beacon Bulb Hole IP67 IP69K, IP6K9K
