- RS Stock No.:
- 144-5952
- Mfr. Part No.:
- IS-B-02-02
- Brand:
- Moflash
On back order for despatch 20/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$198.90
(exc. GST)
$218.79
(inc. GST)
Units | Per unit |
1 + | $198.90 |
- RS Stock No.:
- 144-5952
- Mfr. Part No.:
- IS-B-02-02
- Brand:
- Moflash
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Moflash Fixed Red LED Beacon, 24V DC - IS-B Series - IS-B-02-02
This red Moflash beacon projects a flashing light via its integrated LED (light-emitting diode) bulb to provide an effective and highly visible warning signal. You can also set it to give off a steady light for added versatility.
The IP66 (ingress protection) rating of this beacon means it's resistant to dust and powerful water jets, making it safe for use in damp indoor or outdoor environments. Install it in your industrial workspace to improve operational safety.
The IP66 (ingress protection) rating of this beacon means it's resistant to dust and powerful water jets, making it safe for use in damp indoor or outdoor environments. Install it in your industrial workspace to improve operational safety.
Features & Benefits
Polycarbonate lens reduces glare for optimal light distribution
Wide operating temperature range of -40°C to +55°C makes it suitable for use in a variety of settings
Wide operating temperature range of -40°C to +55°C makes it suitable for use in a variety of settings
Applications
Mining and quarrying industries
Construction applications
Factory assembly lines
Construction applications
Factory assembly lines
How do I install this beacon?
This device is simple to install without the need for any additional cabling. The TimeSaver base allows you to make connections during the initial wiring phase, then twist the beacon head until it clicks into the base.
How can I switch between lighting modes on this beacon?
You can switch between a static mode and a flashing mode using the integrated DIP (dual in-line package) switch.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Lens Colour | Red |
Mounting Style | Wall Mount |
Current Type | DC |
Light Effect | Flashing |
Series | IS-B |
Bulb Type | LED |
Housing Colour | Red |
Hazardous Area Certification | ATEX, IECEx |
IP Rating | IP66 |
Housing Material | Polycarbonate |
Minimum Temperature | -40°C |
Standards Met | CE, EN 60079-0:2012 + All:2013 (IEC 60079-0:2011), EN 60079-11:2012 + (IEC 60079-11:2011) |
Maximum Temperature | +55°C |
Related links
- e2s IS-mB1 Series Red Flashing Beacon Surface Mount IP65
- Moflash IS-B Series Amber Flashing Beacon Wall Mount IP66
- Digitron 3208 IS Handheld Digital Thermometer +950°C Max
- Druck Genii IS Multi Function Calibrator 30V
- Druck Genii IS Multi Function Calibrator 1000V ac/dc
- Druck Genii IS Multi Function Calibrator 300V
- Druck DPI620-IS-CHARGER Battery Charging Station, For Use With DPI...
- e2s IS-mB1 Series Amber Flashing Beacon Surface Mount IP65