Moflash LEDA100 ECO Series Red Beacon 85V Static, Flashing Wall, LED Bulb, IP65

Subtotal (1 unit)*

$137.93

(exc. GST)

$151.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.93

*price indicative

RS Stock No.:
630-787
Mfr. Part No.:
LEDA100-03-02
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Static, Flashing

Lens Colour

Red

Housing Material

ABS

Bulb Type

LED

Current Type

AC/DC

Mount Type

Wall

Base Diameter

90mm

Terminal Type

Inside Enclosure Through Base

Housing Colour

Red

Maximum Supply Voltage

85V

Minimum Operating Temperature

-25°C

Series

LEDA100 ECO

Maximum Operating Temperature

55°C

Height

119mm

IP Rating

IP65

Standards/Approvals

CE, WEEE, UKCA, RoHS

COO (Country of Origin):
GB
The Moflash LED Eco Sounder combines low current consumption with reliable performance, making it an energy-efficient choice for signaling needs. It is suitable for surface or wall mounting, offering a 360° light output around the vertical axis for optimal visibility. Perfect for both visual and audible alerts in various environments.

Continuously rated

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy