Moflash LEDA100 ECO Series Amber Beacon 85V Flashing, Static Wall, LED Bulb, IP65
- RS Stock No.:
- 630-786
- Mfr. Part No.:
- LEDA100-03-01
- Brand:
- Moflash
Subtotal (1 unit)*
$150.61
(exc. GST)
$165.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.61 |
*price indicative
- RS Stock No.:
- 630-786
- Mfr. Part No.:
- LEDA100-03-01
- Brand:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Beacon | |
| Light Effect | Flashing, Static | |
| Lens Colour | Amber | |
| Housing Material | ABS | |
| Bulb Type | LED | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Base Diameter | 90mm | |
| Housing Colour | Amber | |
| Terminal Type | Inside Enclosure Through Base | |
| Maximum Supply Voltage | 85V | |
| Minimum Operating Temperature | -25°C | |
| Series | LEDA100 ECO | |
| Maximum Operating Temperature | 55°C | |
| Height | 119mm | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, UKCA, WEEE | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Beacon | ||
Light Effect Flashing, Static | ||
Lens Colour Amber | ||
Housing Material ABS | ||
Bulb Type LED | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Base Diameter 90mm | ||
Housing Colour Amber | ||
Terminal Type Inside Enclosure Through Base | ||
Maximum Supply Voltage 85V | ||
Minimum Operating Temperature -25°C | ||
Series LEDA100 ECO | ||
Maximum Operating Temperature 55°C | ||
Height 119mm | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, UKCA, WEEE | ||
- COO (Country of Origin):
- GB
The Moflash LED Eco Sounder combines low current consumption with reliable performance, making it an energy-efficient choice for signaling needs. It is suitable for surface or wall mounting, offering a 360° light output around the vertical axis for optimal visibility. Perfect for both visual and audible alerts in various environments.
Continuously rated
IP65 protection rated
Related links
- Moflash LEDA100 ECO Series Green Static LED Bulb Wall, IP65
- Moflash LEDA100 ECO Series Red Static LED Bulb Wall, IP65
- Moflash LEDD100 ECO Series Amber Flashing LED Bulb Wall, IP65
- Moflash LEDS100 ECO Series Amber Static LED Bulb Wall, IP65
- Moflash LEDS100 ECO Series Green Flashing LED Bulb Wall, IP65
- Moflash LEDD100 ECO Series Red Flashing LED Bulb Wall, IP65
- Moflash LED 100 ECO Series Amber Flashing LED Bulb Wall IP65
- Moflash LEDD100 ECO Series Green Static LED Bulb Wall, IP65
