Moflash LEDS100 ECO Series Red Beacon 85V Static, Flashing Wall, LED Bulb, IP65

Subtotal (1 unit)*

$117.45

(exc. GST)

$129.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.45

*price indicative

RS Stock No.:
630-781
Mfr. Part No.:
LEDS100-03-02
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

Beacon

Light Effect

Static, Flashing

Lens Colour

Red

Housing Material

Stable ABS Plastic Base

Bulb Type

LED

Current Type

AC/DC

Mount Type

Wall

Current Consumption

78mA

Base Diameter

65mm

Terminal Type

Inside Enclosure Through Base

Housing Colour

Red

Maximum Supply Voltage

85V

Series

LEDS100 ECO

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Height

107mm

IP Rating

IP65

Standards/Approvals

WEEE, UKCA, RoHS, CE

COO (Country of Origin):
GB
The Moflash LED Eco Beacons are designed for low current consumption, providing an energy-efficient solution for continuous signaling. They are suitable for both surface and wall mounting, with a 360° light output around the vertical axis, ensuring maximum visibility from all angles. Perfect for a wide range of applications needing reliable, eco-friendly lighting.

Continuously rated

IP65 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy