AUER Signal M22 Series Red Beacon 240V ac/dc Strobe Panel, LED Bulb, IP65
- RS Stock No.:
- 617-861
- Mfr. Part No.:
- 800512313
- Brand:
- AUER Signal
Subtotal (1 unit)*
$179.32
(exc. GST)
$197.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $179.32 |
*price indicative
- RS Stock No.:
- 617-861
- Mfr. Part No.:
- 800512313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Consumption | 21mA | |
| Mount Type | Panel | |
| Base Diameter | 30mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V ac/dc | |
| Series | M22 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| IP Rating | IP65 | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Consumption 21mA | ||
Mount Type Panel | ||
Base Diameter 30mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V ac/dc | ||
Series M22 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
IP Rating IP65 | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual panel mount equipment M22-Series stands out as a high-performance solution, perfect for industrial applications where reliable signaling is crucial. Designed with modern LED technology and robust electronics, this equipment ensures exceptional visibility with its innovative strobe beacon. The user-friendly panel size of Ø 22.5 mm fits seamlessly into various setups, while the IP65 degree of protection guarantees durability against environmental factors. Moreover, this beacon excels in both operational efficiency and longevity, boasting a service life of up to 100,000 hours, making it a dependable choice for demanding settings. The versatile mounting options and easy connection technology enhance its practicality, catering to the needs of diverse projects. With a combination of functionality and cutting-edge design, this product promises to meet and exceed your signaling needs.
Offers high signal visibility with advanced LED strobe lighting
Constructed from durable polycarbonate for lasting performance
Compatible with various panel sizes for flexible installation options
Delivers exceptional protection against dust and water ingress
Designed to operate efficiently in extreme temperature ranges
Related links
- AUER Signal M22 Series Red Strobe Beacon 120V ac/dc IP65
- AUER Signal M22 Series Red Strobe Beacon 12V ac/dc IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 240V ac IP65, IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 24V ac/dc IP65, IP67
- AUER Signal M22 Series Red Multi Strobe Beacon 240V ac IP67, IP65
- AUER Signal M22 Series Orange Strobe Beacon 240V IP65
- AUER Signal M22 Series Red Multi Strobe Beacon 120V ac IP65, IP67
- AUER Signal M22 Series Orange Multi Strobe Beacon 24V ac/dc IP65, IP67
