AUER Signal N Series Red Beacon 240V Strobe Tube, LED Bulb, IP65, IP67
- RS Stock No.:
- 617-600
- Mfr. Part No.:
- 442302313
- Brand:
- AUER Signal
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$257.85
(exc. GST)
$283.64
(inc. GST)
- RS Stock No.:
- 617-600
- Mfr. Part No.:
- 442302313
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Current Consumption | 74mA | |
| Base Diameter | 92mm | |
| Housing Colour | Black | |
| Maximum Supply Voltage | 240V | |
| Minimum Operating Temperature | -30°C | |
| Series | N | |
| Maximum Operating Temperature | 60°C | |
| Height | 133mm | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Current Consumption 74mA | ||
Base Diameter 92mm | ||
Housing Colour Black | ||
Maximum Supply Voltage 240V | ||
Minimum Operating Temperature -30°C | ||
Series N | ||
Maximum Operating Temperature 60°C | ||
Height 133mm | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED strobe beacon exemplifies cutting-edge signaling technology, expertly designed to ensure visibility across various environments. Ideal for safety applications, it harnesses high-power LEDs to produce a reliable and effective strobe effect. Boasting a robust polycarbonate housing, this beacon is engineered to withstand challenging weather conditions, making it suitable for both indoor and outdoor use. The versatile mounting options add to its practicality, allowing for horizontal, vertical, or tube mounting to suit a variety of installation needs. With a wide voltage range, it is adaptable for many systems while ensuring optimal performance, thus enhancing operational safety and efficiency.
LED technology provides superior energy efficiency and longevity
IP65 and IP67 ratings ensure a high degree of protection against dust and water ingress
DIP switch selection allows users to easily choose between strobe and double strobe functionalities
The available colors enhance customization options for different applications
Durable construction makes it suitable for harsh environments, ensuring long-lasting performance
Related links
- AUER Signal N Series Red Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Blue Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Yellow Strobe Beacon 240V IP65, IP67
- AUER Signal N Series Green Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Yellow Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Orange Multi Strobe Beacon 240V ac/dc IP65, IP67
- AUER Signal N Series Red Strobe Beacon 120V IP65, IP67
- AUER Signal N Series Blue Multi Strobe Beacon 240V ac/dc IP65, IP67

