AUER Signal Q Series Yellow Beacon 48V Flashing, Steady Tube, LED Bulb, IP66
- RS Stock No.:
- 617-521
- Mfr. Part No.:
- 874167408
- Brand:
- AUER Signal
Subtotal (1 unit)*
$250.74
(exc. GST)
$275.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.74 |
*price indicative
- RS Stock No.:
- 617-521
- Mfr. Part No.:
- 874167408
- Brand:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon | |
| Light Effect | Flashing, Steady | |
| Lens Colour | Yellow | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Mount Type | Tube | |
| Terminal Type | Screw | |
| Housing Colour | Red | |
| Maximum Supply Voltage | 48V | |
| Series | Q | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 94mm | |
| IP Rating | IP66 | |
| Standards/Approvals | CE, EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon | ||
Light Effect Flashing, Steady | ||
Lens Colour Yellow | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Mount Type Tube | ||
Terminal Type Screw | ||
Housing Colour Red | ||
Maximum Supply Voltage 48V | ||
Series Q | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 60°C | ||
Height 94mm | ||
IP Rating IP66 | ||
Standards/Approvals CE, EAC, RoHS, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal LED Steady beacon combines innovative technology with robust design, making it an essential signaling tool for various applications. Its compact cubic shape ensures efficient light diffusion, providing both steady and flashing light options that can be externally switched for versatility in operation. Engineered for both industrial and general uses, this beacon provides excellent frontal and lateral visibility while boasting a high degree of impact resistance. The superior clarity of vision it offers, alongside the UV-stabilized material used in its construction, makes this beacon not only reliable but also remarkably durable in demanding environments. Whether you require high luminous intensity or need a product that can withstand extreme weather conditions, this beacon stands out as the optimal solution for effective signaling.
Compact cubic design enhances placement flexibility
Offers excellent visibility in various lighting conditions
UV-stabilized materials ensure long-lasting performance
Impact-resistant construction safeguards against physical damage
Equipped with a 100% duty cycle for continuous operation
Related links
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Steady LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Yellow Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Orange Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Red Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Blue Flashing LED Bulb Tube, IP66
- AUER Signal Q Series Green Flashing LED Bulb Tube, IP66
