AUER Signal N Series Green Beacon 48V Steady, Flashing Tube, LED Bulb, IP65, IP67

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
617-473
Mfr. Part No.:
440306408
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Green

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Current Consumption

270mA

Base Diameter

60mm

Housing Colour

Black

Maximum Supply Voltage

48V

Series

N

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

60°C

Height

131mm

IP Rating

IP65, IP67

Standards/Approvals

UL, EAC, CE

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon is designed for effective signaling in various environments. Boasting advanced LED technology, it incorporates three high-power LEDs, ensuring a remarkable visibility that meets the highest standards. The versatile design enables easy switching between steady and flashing modes, allowing for adaptability based on operational needs. Constructed from durable polycarbonate, the housing provides robust protection with an IP65 and IP67 rating, making it resilient against dust and water ingress. Suitable for a wide voltage range, it can seamlessly integrate into various systems. This beacon not only serves as an essential signaling device but also enhances safety and awareness in both industrial and commercial settings.

Exceptional light output ensures maximum visibility

Designed for both horizontal and vertical mounting options

Robust construction for enhanced durability and longevity

Easy cable entry with optional cable gland features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy