AUER Signal T Series Red Beacon 24V Steady, Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$209.86

(exc. GST)

$230.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.86

*price indicative

RS Stock No.:
617-265
Mfr. Part No.:
859502405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Red

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

30°C

Series

T

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

UL, RoHS, EAC, CE

COO (Country of Origin):
AT
The AUER Signal LED Steady and flashing beacon from the T-series combines modern design with exceptional functionality. Ideal for a variety of industrial and general applications, this beacon is engineered to provide reliable signaling with its advanced LED technology. Designed to seamlessly fit into both horizontal and vertical mounting configurations, it facilitates easy installation. The robust construction ensures a high degree of protection, preserving its integrity even in challenging environments. With options for external switching and a variety of lens colors, this beacon adapts effortlessly to meet diverse operational needs. The efficient service life of over 50,000 hours ensures low maintenance.

High level of impact resistance for enhanced durability

User-friendly connection technology for quick setup

Modular design allows for easy upgrades and adjustments

Temperature withstand capability ranges from -30 °C to +60 °C

Available in multiple lens colors to suit specific signaling requirements

LED technology ensures energy efficiency and longevity

IP66 rating guarantees protection against dust and powerful water jets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy