AUER Signal T Series Blue Beacon 24V Steady, Flashing Tube, LED Bulb, IP66

Subtotal (1 unit)*

$209.86

(exc. GST)

$230.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.86

*price indicative

RS Stock No.:
617-362
Mfr. Part No.:
859505405
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Product Type

Beacon

Light Effect

Steady, Flashing

Lens Colour

Blue

Housing Material

Polycarbonate

Bulb Type

LED

Mount Type

Tube

Terminal Type

Screw

Housing Colour

Black

Maximum Supply Voltage

24V

Minimum Operating Temperature

30°C

Series

T

Maximum Operating Temperature

60°C

IP Rating

IP66

Standards/Approvals

EAC, CE, RoHS, UL

COO (Country of Origin):
AT
The AUER Signal Steady and flashing beacon from the TDC Series epitomizes modern lighting technology, seamlessly integrating functionality and aesthetic appeal. Designed for versatility in industrial and general applications, this beacon stands out with its robust polycarbonate housing and impressive impact resistance. Its lighting modes steady and flashing provide exceptional signaling effectiveness, making it an ideal choice for various environments. The unit features easy external switching capabilities and offers a high degree of protection, ensuring it performs reliably in challenging conditions. With a long service life of over 50,000 hours, it eliminates the need for frequent replacements. The extensive compatibility with different nominal voltages allows for tailored deployment in diverse settings, further complemented by user-friendly connection technology.

Modular design facilitates easy installation and maintenance

Available in multiple lens colors to suit any signaling requirement

Optimized for both horizontal and vertical mounting configurations

Screw terminal connection technology enhances operational reliability

Meets stringent IP 66 and UL Type 4/4x/13 standards for outdoor applications

Service life exceeding 50,000 hours promotes cost efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy