Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 24V Flashing, Continuous, Blinking Direct, LED Bulb, IP54
- RS Stock No.:
- 562-695
- Mfr. Part No.:
- 21118634000
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-695
- Mfr. Part No.:
- 21118634000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing, Continuous, Blinking | |
| Lens Colour | Amber | |
| Housing Material | Aluminium-Magnesium-Silicon, Aluminium | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Direct | |
| Current Consumption | 165mA | |
| Base Diameter | 80mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 24V | |
| Series | ABL/ABS LED-Hi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 84mm | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN EN 842, DIN EN 54, DIN 54113-2, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing, Continuous, Blinking | ||
Lens Colour Amber | ||
Housing Material Aluminium-Magnesium-Silicon, Aluminium | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Direct | ||
Current Consumption 165mA | ||
Base Diameter 80mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 24V | ||
Series ABL/ABS LED-Hi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 84mm | ||
IP Rating IP54 | ||
Standards/Approvals DIN EN 842, DIN EN 54, DIN 54113-2, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981 | ||
- COO (Country of Origin):
- DE
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Pfannenberg ABL/ABS LED-Hi Series Yellow Flashing Blinking Beacon 24V IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Flashing Blinking Beacon 230V ac/dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Blinking Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Continuous Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Blinking Flashing Beacon 230V ac/dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Flashing Continuous Beacon 24V IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 230V ac/dc IP54












