Pfannenberg ABL/ABS LED-Hi Series Red Beacon 24V dc Continuous, Blinking, Flashing Direct, LED Bulb, IP54

Subtotal (1 unit)*

$550.13

(exc. GST)

$605.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.13

*price indicative

RS Stock No.:
460-942
Distrelec Article No.:
302-39-141
Mfr. Part No.:
21118635000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Continuous, Blinking, Flashing

Lens Colour

Red

Housing Material

Aluminium, Aluminium-Magnesium-Silicon

Bulb Type

LED

Current Type

DC

Mount Type

Direct

Current Consumption

165mA

Base Diameter

80mm

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Series

ABL/ABS LED-Hi

Maximum Operating Temperature

55°C

Height

84mm

IP Rating

IP54

Standards/Approvals

DIN EN 54, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, DIN EN 981, DIN EN 842, DIN 54113-2

COO (Country of Origin):
DE
The Pfannenberg Multi-function light is designed to withstand tough industrial conditions. It provides extreme brightness of 75 cd, ensuring a high signaling effect. Suitable for both indoor and outdoor use, the brightness is adjustable to meet varying needs.

The powerful 75cd LED-light in a metal housing with red lens

Designed for alerting outdoors, in large halls and plants

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Service life of LED-light source: > 50000h

Dimensions: 80mm diameter x 242mm

Operating temperature: -40 +55C

Maximum visibility: 201m

7 lens colours: clear, white, yellow, amber, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy