Pfannenberg ABL/ABS LED-Hi Series Yellow Beacon 24V dc Blinking, Continuous, Flashing Direct, LED Bulb, IP54

Subtotal (1 unit)*

$550.13

(exc. GST)

$605.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.13

*price indicative

RS Stock No.:
460-385
Distrelec Article No.:
302-41-996
Mfr. Part No.:
21118633000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Blinking, Continuous, Flashing

Lens Colour

Yellow

Housing Material

Aluminium, Aluminium-Magnesium-Silicon

Bulb Type

LED

Mount Type

Direct

Current Type

DC

Current Consumption

165mA

Base Diameter

80mm

Terminal Type

Cage Clamp

Maximum Supply Voltage

24V dc

Series

ABL/ABS LED-Hi

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

84mm

IP Rating

IP54

Standards/Approvals

EN 60825-1, DIN-VDE 0837, IEC 73/DIN EN 60073/VDE 0199, DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, IEC 825

COO (Country of Origin):
DE
The Pfannenberg Multi-function light is designed to withstand tough industrial conditions. It provides extreme brightness of 75 cd, ensuring a high signaling effect. Suitable for both indoor and outdoor use, the brightness is adjustable to meet varying needs.

The powerful 75cd LED-light in a metal housing with yellow lens

Designed for alerting outdoors, in large halls and plants

Housing and fixing bracket made of sturdy, anodised aluminium

Aggressive environmental conditions or driving rain cannot damage the light

Impact-proof lens made of polycarbonate

Perfectly suitable for harsh industrial environments

Service life of LED-light source: > 50000h

Dimensions: 80mm diameter x 242mm

Operating temperature: -40 +55C

Maximum visibility: 201m

7 lens colours: clear, white, yellow, amber, red, green, blue

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy