Pfannenberg ABL/ABS LED-Hi Series Amber Beacon 230V ac/dc Blinking, Continuous, Flashing Direct, LED Bulb, IP54
- RS Stock No.:
- 460-349
- Mfr. Part No.:
- 21118644000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$549.08
(exc. GST)
$603.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.08 |
*price indicative
- RS Stock No.:
- 460-349
- Mfr. Part No.:
- 21118644000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Blinking, Continuous, Flashing | |
| Lens Colour | Amber | |
| Housing Material | Aluminium, Aluminium-Magnesium-Silicon | |
| Bulb Type | LED | |
| Mount Type | Direct | |
| Current Type | AC | |
| Current Consumption | 50mA | |
| Base Diameter | 80mm | |
| Terminal Type | Cage Clamp | |
| Maximum Supply Voltage | 230V ac/dc | |
| Series | ABL/ABS LED-Hi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 84mm | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Blinking, Continuous, Flashing | ||
Lens Colour Amber | ||
Housing Material Aluminium, Aluminium-Magnesium-Silicon | ||
Bulb Type LED | ||
Mount Type Direct | ||
Current Type AC | ||
Current Consumption 50mA | ||
Base Diameter 80mm | ||
Terminal Type Cage Clamp | ||
Maximum Supply Voltage 230V ac/dc | ||
Series ABL/ABS LED-Hi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 84mm | ||
IP Rating IP54 | ||
Standards/Approvals DIN 54113-2, DIN EN 54, DIN EN 842, DIN EN 981, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Multi-function light is designed to withstand tough industrial conditions. It provides extreme brightness of 75 cd, ensuring a high signaling effect. Suitable for both indoor and outdoor use, the brightness is adjustable to meet varying needs.
The powerful 75cd LED-light in a metal housing with amber lens
Designed for alerting outdoors, in large halls and plants
Housing and fixing bracket made of sturdy, anodised aluminium
Aggressive environmental conditions or driving rain cannot damage the light
Impact-proof lens made of polycarbonate
Perfectly suitable for harsh industrial environments
Service life of LED-light source: > 50000h
Dimensions: 80mm diameter x 242mm
Operating temperature: -40 +55C
Maximum visibility: 201m
7 lens colours: clear, white, yellow, amber, red, green, blue
- RS Stock No. 0460329
- Mfr. Part No. 21118645000
Each
$573.24
- RS Stock No. 0460390
- Mfr. Part No. 21118634000
Each
$553.10
- RS Stock No. 0460949
- Mfr. Part No. 21118643000
Each
$573.24
- RS Stock No. 0460385
- Mfr. Part No. 21118633000
Each
$550.13
Related links
- Pfannenberg ABL/ABS LED-Hi Series Amber Blinking Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 230V ac/dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Blinking Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Flashing Blinking Beacon 230V ac/dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Flashing Continuous Beacon 24V IP54
- Pfannenberg ABL/ABS LED-Hi Series Amber Flashing Blinking Beacon 24V IP54
- Pfannenberg ABL/ABS LED-Hi Series Red Continuous Flashing Beacon 24V dc IP54
- Pfannenberg ABL/ABS LED-Hi Series Yellow Flashing Blinking Beacon 24V IP54












