Pfannenberg PY X-M-10 Series Yellow Beacon 230V ac Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 460-997
- Mfr. Part No.:
- 21551103000
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$652.81
(exc. GST)
$718.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.81 |
*price indicative
- RS Stock No.:
- 460-997
- Mfr. Part No.:
- 21551103000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS/Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Panel | |
| Current Type | AC/DC | |
| Current Consumption | 150mA | |
| Terminal Type | Connecting Terminal | |
| Maximum Supply Voltage | 230V ac | |
| Series | PY X-M-10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 124mm | |
| IP Rating | IP66 | |
| Standards/Approvals | IIK08, IEC 73, IEC 825, VDE 0199, EN 60825-1, EN 60529, EN 54-23, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 60073, DIN EN 54, DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS/Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Panel | ||
Current Type AC/DC | ||
Current Consumption 150mA | ||
Terminal Type Connecting Terminal | ||
Maximum Supply Voltage 230V ac | ||
Series PY X-M-10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 124mm | ||
IP Rating IP66 | ||
Standards/Approvals IIK08, IEC 73, IEC 825, VDE 0199, EN 60825-1, EN 60529, EN 54-23, DIN-VDE 0837, DIN EN 981, DIN EN 842, DIN EN 60073, DIN EN 54, DIN 54113-2 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Flashing light is designed to be safe, with an installation that makes incorrect setup virtually impossible. It is easy to use, offering significantly shorter assembly and installation times. Economically, it provides the largest possible signaling range thanks to the effective Xenon technology.
Powerful flashing light with yellow lens and red base in an elegant pyramid design
The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate. Stabilisation of the XENON tubes for increased resistance to shock and vibration
Flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)
Flashing lights can be operated in full synchronisation with each other
Also suitable for panel mounting
Optional with soft start module (SSM)
The SSM version is certified according to EN54-23 (only red and clear) and VDS (all colours) and therefore suitable for fire alerting
Related links
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-05 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Clear Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 230V ac IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY X-M-10 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-M-10 Series Yellow Flashing Beacon 24V dc IP66
