Pfannenberg PY X-M-05 Series Yellow Beacon 230V ac Flashing Panel, Xenon Bulb, IP66

Subtotal (1 unit)*

$452.54

(exc. GST)

$497.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$452.54

*price indicative

RS Stock No.:
461-041
Mfr. Part No.:
21550813000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

ABS/Polycarbonate

Bulb Type

Xenon

Mount Type

Panel

Current Consumption

36mA

Current Type

AC/DC

Terminal Type

Fine Wire

Maximum Supply Voltage

230V ac

Series

PY X-M-05

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

DIN-VDE 0837, EN 54-23, EN 60529, DIN 54113-2, DIN EN 842, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, DIN EN 981

COO (Country of Origin):
DE
The Pfannenberg Flashing light is designed to be safe, with an installation that makes incorrect setup virtually impossible. It is easy to use, offering significantly shorter assembly and installation times. Economically, it provides the largest possible signaling range thanks to the effective Xenon technology.

Powerful flashing light with yellow lens and red base in an elegant pyramid design

Safe: an incorrect installation is virtually impossible

Easy: significantly shorter assembly and installation times

Economical: largest possible signaling range due to effective Xenon technology

Installation options with external lugs or internal holes

Choice of four different flash rates via DIP switch

Suitable for panel mounting

Electronic constant current regulation at 24 V AC/DC devices to avoid load fluctuations

Integrated inrush current limitation and under voltage detection (option)

Providing full synchronisation on multi-flashing light systems

Service life: after 8 million flashes, still 70% light emission

Dimensions: LxWxH: 114 x 154 x 124mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy