Pfannenberg PY X-M-10 Series Yellow Beacon 24V dc Flashing Panel, Xenon Bulb, IP66

Subtotal (1 unit)*

$708.61

(exc. GST)

$779.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.61

*price indicative

RS Stock No.:
460-426
Distrelec Article No.:
303-69-741
Mfr. Part No.:
21551813000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

ABS/Polycarbonate

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Panel

Current Consumption

540mA

Terminal Type

Fine Wire

Maximum Supply Voltage

24V dc

Series

PY X-M-10

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

EN 60825-1, EN 54-23, EN 60529, IEC 73/DIN EN 60073/VDE 0199, DIN EN 981, DIN 54113-2, DIN EN 54, DIN EN 842, DIN-VDE 0837

COO (Country of Origin):
DE
The Pfannenberg Flashing light is designed to be safe, with an installation that makes incorrect setup virtually impossible. It is easy to use, offering significantly shorter assembly and installation times. Economically, it provides the largest possible signaling range thanks to the effective Xenon technology.

Powerful flashing light with yellow lens and red base in an elegant pyramid design

The PYRA series flashing light is not only adaptable to many applications, but it also stands out due to its safe and simple mounting

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate

Stabilisation of the XENON tubes for increased resistance to shock and vibration

Flashing frequency can be adjusted (0.1/0.5/0.75/1 Hz)

Flashing lights can be operated in full synchronisation with each other

Also suitable for panel mounting

Optional with soft start module (SSM)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy