Pfannenberg PY X-M-10 Series Red Beacon 230V ac Flashing Panel, Xenon Bulb, IP66

Subtotal (1 unit)*

$598.22

(exc. GST)

$658.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.22

*price indicative

RS Stock No.:
846-3563
Distrelec Article No.:
303-69-875
Mfr. Part No.:
21551105000
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Red

Housing Material

ABS/Polycarbonate

Bulb Type

Xenon

Current Type

AC

Mount Type

Panel

Terminal Type

Fine Wire

Housing Colour

Red

Lamp Included

Yes

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-40°C

Series

PY X-M-10

Maximum Operating Temperature

55°C

Height

124mm

IP Rating

IP66

Standards/Approvals

IEC 73/DIN EN 60073/VDE 0199, DIN EN 981, DIN 54113-2, EN 60529, EN 54-23, DIN EN 842, EN 60825-1, DIN EN 54

COO (Country of Origin):
DE

Pfannenberg PYRA Flashing Beacons, PY X-M-10


The PYRA PY X-M-10 is a flashing xenon beacon that can be used for many applications and is safe and simple to mount.

Pyramid style PC/ABS blend housing with PC lens

Safe - an incorrect installation is virtually impossible

Easy - significantly shorter assembly and installation times

Economical - largest possible signaling range due to effective Xenon technology

Installation options with external lugs or internal holes

Choice of four different flash rates via DIP switch

Suitable for panel mounting

Electronic constant current regulation at 24 V ac/dc devices to avoid load fluctuations

Integrated inrush current limitation and undervoltage detection

Providing full synchronization on multi-flashing light systems

Visual covering distance of 17 m

IK08 Impact-proof housing

IP66 protection according to EN 60529

10J flash

10 year warranty

Note

Only stock nos. 846-3588 and 846-3581 comply with EN 54-23.

Approvals

GL (UL, GOST, VdS, EN 54-23 pending).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy