Pfannenberg PY X-S-05 Series Yellow Beacon 24V dc Flashing Panel, Xenon Bulb, IP66

Subtotal (1 unit)*

$270.01

(exc. GST)

$297.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$270.01

*price indicative

RS Stock No.:
460-914
Mfr. Part No.:
21510803101
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Beacon

Light Effect

Flashing

Lens Colour

Yellow

Housing Material

ABS, Polycarbonate

Bulb Type

Xenon

Current Type

AC/DC

Mount Type

Panel

Current Consumption

800mA

Base Diameter

98mm

Terminal Type

Cable Wire

Maximum Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Series

PY X-S-05

Maximum Operating Temperature

55°C

Height

86mm

IP Rating

IP66

Standards/Approvals

DIN EN 54, DIN 54113-2, DIN EN 842, DIN EN 981, DIN-VDE 0837, EN 54-23, EN 60529, EN 60825-1, IEC 73/DIN EN 60073/VDE 0199, IEC 825

COO (Country of Origin):
DE
The Pfannenberg Compact flashing light is versatile and suitable for many applications, offering safe and easy mounting. It provides installation options with external lugs or internal holes, and features a simple electrical connection on the bottom of the casing for added convenience. The compact flashing light with yellow lens and grey base is not only adaptable to many applications, but it also stands out due to its safe and simple mounting with M12 connector.

Installation options with external lugs or internal holes

Impact-proof lens made of polycarbonate. Stabilisation of the XENON tubes for increased resistance to shock and vibration

Also suitable for panel mounting

Certified according to EN54-23 and VDS and therefore suitable for fire alerting

Service life: after 8 million flashes, still 70% light emission

Dimensions: LxWxH: 86 x 110 x 81mm

Maximum visibility: 164m

Optional with Soft Start Module (SSM) for reduction of starting current

Optional with GL and MED certification

Housings can be stacked

Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)

Lens colours: clear, white, yellow, amber, red, green, blue

Ambient temperatures: -40C to +55C. Suitable for all areas of operation and a

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy