Pfannenberg PY X-S-05 Series Red Beacon 24V dc Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 460-374
- Distrelec Article No.:
- 302-39-153
- Mfr. Part No.:
- 21510805100
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$270.01
(exc. GST)
$297.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $270.01 |
*price indicative
- RS Stock No.:
- 460-374
- Distrelec Article No.:
- 302-39-153
- Mfr. Part No.:
- 21510805100
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Red | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Type | AC/DC | |
| Mount Type | Panel | |
| Current Consumption | 800mA | |
| Base Diameter | 80.6mm | |
| Terminal Type | Cable Wire | |
| Maximum Supply Voltage | 24V dc | |
| Series | PY X-S-05 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | DIN EN 842, DIN 54113-2, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 54 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Red | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Type AC/DC | ||
Mount Type Panel | ||
Current Consumption 800mA | ||
Base Diameter 80.6mm | ||
Terminal Type Cable Wire | ||
Maximum Supply Voltage 24V dc | ||
Series PY X-S-05 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals DIN EN 842, DIN 54113-2, IEC 73/DIN EN 60073/VDE 0199, EN 60825-1, EN 60529, DIN-VDE 0837, DIN EN 981, DIN EN 54 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Compact flashing light is versatile and suitable for many applications, offering safe and easy mounting. It provides installation options with external lugs or internal holes, and features a simple electrical connection on the bottom of the casing for added convenience. The compact flashing light with red lens and red base is not only adaptable to many applications, but it also stands out due to its safe and simple mounting with M12 connector.
Installation options with external lugs or internal holes
Impact-proof lens made of polycarbonate
Stabilisation of the XENON tubes for increased resistance to shock and vibration
Also suitable for panel mounting
Certified according to EN54-23 and VDS and therefore suitable for fire alerting
Service life: after 8 million flashes, still 70% light emission
Dimensions: LxWxH: 86 x 110 x 81mm
Maximum visibility: 164m
Optional with Soft Start Module (SSM) for reduction of starting current
Optional with GL and MED certification
Housings can be stacked
Housing colours: grey (RAL 7035), red (RAL 3000) or white (RAL 9003)
Lens colours: clear, white, yellow, amber, red, green, blue
Related links
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 255V dc IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V dc IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 24V dc IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 24V dc IP66
- Pfannenberg PY X-S-05 Series Clear Flashing Beacon 24V dc IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 24V IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 230V dc IP66
