Pfannenberg PY X-S-05 Series Amber Beacon 230V dc Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 846-3525
- Distrelec Article No.:
- 302-42-004
- Mfr. Part No.:
- 21510804055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$489.48
(exc. GST)
$538.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $489.48 |
*price indicative
- RS Stock No.:
- 846-3525
- Distrelec Article No.:
- 302-42-004
- Mfr. Part No.:
- 21510804055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polycarbonate, ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 55mA | |
| Mount Type | Panel | |
| Current Type | DC | |
| Housing Colour | Grey | |
| Maximum Supply Voltage | 230V dc | |
| Lamp Included | Yes | |
| Series | PY X-S-05 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 80.6mm | |
| IP Rating | IP66 | |
| Standards/Approvals | RoHS, UL, CE | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polycarbonate, ABS | ||
Bulb Type Xenon | ||
Current Consumption 55mA | ||
Mount Type Panel | ||
Current Type DC | ||
Housing Colour Grey | ||
Maximum Supply Voltage 230V dc | ||
Lamp Included Yes | ||
Series PY X-S-05 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 80.6mm | ||
IP Rating IP66 | ||
Standards/Approvals RoHS, UL, CE | ||
- COO (Country of Origin):
- DE
Pfannenberg PYRA Compact Flashing Beacons, PY X-S-05
The PYRA PY X-S-05 is a compact flashing xenon beacon that can be used for many applications and is safe and simple to mount.
Rectangular PC/ABS blend housing with PC lens
Installation options with external lugs or internal holes
Simple electrical connection on the bottom of the casing
Impact-proof lens
Suitable for panel mounting
Red and grey housing
Housing can be easily stacked side-by side thanks to modular design
Visual covering distance 11 m
IK08 Impact-proof housing
IP66 protection according to EN 60529
5J flash
10 year warranty
Note
Only stock nos. 846-3529 and 846-3538 comply with EN 54-23.
Approvals
UL, GL, VdS, EN 54-23.
Related links
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V dc IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 24V dc IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V dc IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 255V ac IP66
- Pfannenberg PY X-M-05 Series Amber Flashing Beacon 230V ac/dc IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 230V IP66
