Pfannenberg PY X-S-05 Series Yellow Beacon 230V Flashing Panel, Xenon Bulb, IP66
- RS Stock No.:
- 562-669
- Mfr. Part No.:
- 21510103000
- Brand:
- Pfannenberg
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 562-669
- Mfr. Part No.:
- 21510103000
- Brand:
- Pfannenberg
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Yellow | |
| Housing Material | ABS, Polycarbonate | |
| Bulb Type | Xenon | |
| Mount Type | Panel | |
| Current Consumption | 90mA | |
| Current Type | AC/DC | |
| Terminal Type | Cable Wire | |
| Maximum Supply Voltage | 230V | |
| Series | PY X-S-05 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Height | 86mm | |
| IP Rating | IP66 | |
| Standards/Approvals | EN 60529/EN 54-23/DIN EN 842/DIN EN 981/IEC 73/DIN EN 60073/VDE 0199/EN 60825-1/IEC 825/DIN-VDE 0837/DIN EN 54/DIN 54113-2 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Yellow | ||
Housing Material ABS, Polycarbonate | ||
Bulb Type Xenon | ||
Mount Type Panel | ||
Current Consumption 90mA | ||
Current Type AC/DC | ||
Terminal Type Cable Wire | ||
Maximum Supply Voltage 230V | ||
Series PY X-S-05 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Height 86mm | ||
IP Rating IP66 | ||
Standards/Approvals EN 60529/EN 54-23/DIN EN 842/DIN EN 981/IEC 73/DIN EN 60073/VDE 0199/EN 60825-1/IEC 825/DIN-VDE 0837/DIN EN 54/DIN 54113-2 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Amber Flashing Beacon 230V dc IP66
- Pfannenberg PY X-S-05 Series Blue Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Clear Flashing Beacon 230V ac IP66
- Pfannenberg PY X-S-05 Series Red Flashing Beacon 230V dc IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 24V IP66
- Pfannenberg PY X-S-05 Series Yellow Flashing Beacon 24V dc IP66
