Schneider Electric XVB Series Red Beacon 120V ac Strobe Base, Discharge Tube Bulb, IP65, IP66
- RS Stock No.:
- 339-236
- Mfr. Part No.:
- XVBL8G4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$597.75
(exc. GST)
$657.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $597.75 |
*price indicative
- RS Stock No.:
- 339-236
- Mfr. Part No.:
- XVBL8G4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Strobe | |
| Lens Colour | Red | |
| Housing Material | Glass Reinforced Polyamide (Base Unit), Polycarbonate (Illuminated Unit) | |
| Bulb Type | Discharge Tube | |
| Mount Type | Base | |
| Current Type | AC | |
| Current Consumption | 290mA | |
| Base Diameter | 70mm | |
| Terminal Type | Screw Clamp | |
| Maximum Supply Voltage | 120V ac | |
| Series | XVB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 232mm | |
| IP Rating | IP65, IP66 | |
| Standards/Approvals | EN/IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Strobe | ||
Lens Colour Red | ||
Housing Material Glass Reinforced Polyamide (Base Unit), Polycarbonate (Illuminated Unit) | ||
Bulb Type Discharge Tube | ||
Mount Type Base | ||
Current Type AC | ||
Current Consumption 290mA | ||
Base Diameter 70mm | ||
Terminal Type Screw Clamp | ||
Maximum Supply Voltage 120V ac | ||
Series XVB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Height 232mm | ||
IP Rating IP65, IP66 | ||
Standards/Approvals EN/IEC 60947-5-1 | ||
- COO (Country of Origin):
- US
The Schneider Electric Universal Red Strobe Beacon is a complete signalling unit designed for high visibility and reliability in industrial environments. Equipped with an integral flash discharge tube, it provides effective flashing signals with a frequency of 1 Hz. Its robust construction ensures long-lasting performance under rigorous conditions.
Mounting diameter 70 mm
Flashing frequency 1 Hz
IP65 and IP66 protection
ROHS and REACH compliant
Related links
- Schneider Electric Harmony XVB Universal Series Red Flashing Beacon 120V ac IP66, IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 24V ac/dc IP65
- Schneider Electric XVB Series Red Flashing Effect Indicator Board AC IP66
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac/dc IP65
