Schneider Electric Harmony XVB Series Amber Beacon 24V ac/dc Flashing Base, Discharge Tube Bulb, IP65
- RS Stock No.:
- 349-8309
- Mfr. Part No.:
- XVBL8B5
- Brand:
- Schneider Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 349-8309
- Mfr. Part No.:
- XVBL8B5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Amber | |
| Housing Material | Polyester | |
| Bulb Type | Discharge Tube | |
| Mount Type | Base | |
| Current Type | AC/DC | |
| Base Diameter | 70mm | |
| Lamp Included | Yes | |
| Maximum Supply Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Series | Harmony XVB | |
| Maximum Operating Temperature | 70°C | |
| Height | 232mm | |
| IP Rating | IP65 | |
| Standards/Approvals | ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Amber | ||
Housing Material Polyester | ||
Bulb Type Discharge Tube | ||
Mount Type Base | ||
Current Type AC/DC | ||
Base Diameter 70mm | ||
Lamp Included Yes | ||
Maximum Supply Voltage 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Series Harmony XVB | ||
Maximum Operating Temperature 70°C | ||
Height 232mm | ||
IP Rating IP65 | ||
Standards/Approvals ATEX, EN60947-5-1, EN60947-5-5, IECEX, ISO13849-1, ISO13850 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Beacon, 70mm Base Diameter, 1Hz Flashing Frequency - Harmony XVB Series - XVBL8B5
Top your tower lights with this bright beacon from Schneider Electric. The unit has height of 232mm to help it stand tall over your equipment. A discharge tube featuring a 10J flash of energy with a 1Hz frequency creates an eye-catching strobe effect. Fitted with an amber lens, the beacon gives you a recognisable warning of an upcoming action or hazard. An IP65 rating means dusty environments and water jets from cleaning equipment won't stop this component from doing its job. Made from glass-reinforced polyamide and polycarbonate, it's tough enough to withstand the hard knocks that come with heavy industry.
Features & Benefits
• Screw clamp terminals keep wire connections secure in places prone to vibrations
• Standard supply voltage of 24V in AC or DC for easy connection
• Pre-treated with a TC protective coating that inhibits corrosion and improves its lifespan
Applications
• Automotive industry
• Machine tools
• Material handling
• Conveyors
What base do I need to mount this beacon?
You can use an XVB series base to mount this beacon. Choose from the 02 (179-9461), 2A (814-6823) and 04 (766-1738) versions to suit your setup.
Related links
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac/dc IP65
- Schneider Electric Harmony XVB Series Red Flashing Beacon 230V ac IP65
- Schneider Electric Harmony XVB Series Amber Flashing Beacon 24V ac/dc IP65
- Schneider Electric Harmony XVD Optimum Series Amber Flashing Beacon 24V ac/dc IP40
