Banner K50 Beacon Series Blue LED Beacon 30V dc Rotating Base, LED Bulb, IP67, IP69K
- RS Stock No.:
- 295-218
- Mfr. Part No.:
- K50BLR1XBXPQ
- Brand:
- Banner
Subtotal (1 unit)*
$363.74
(exc. GST)
$400.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $363.74 |
*price indicative
- RS Stock No.:
- 295-218
- Mfr. Part No.:
- K50BLR1XBXPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | LED Beacon | |
| Light Effect | Rotating | |
| Lens Colour | Blue | |
| Housing Material | Polycarbonate | |
| Bulb Type | LED | |
| Current Type | DC | |
| Mount Type | Base | |
| Base Diameter | 50mm | |
| Housing Colour | Black | |
| Terminal Type | 5-Pin M12 | |
| Maximum Supply Voltage | 30V dc | |
| Lamp Included | Yes | |
| Series | K50 Beacon | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Height | 60mm | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | FCC, RoHS, NEMA, DIN 40050-9, IEC 947-5-2, CE, cULus | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type LED Beacon | ||
Light Effect Rotating | ||
Lens Colour Blue | ||
Housing Material Polycarbonate | ||
Bulb Type LED | ||
Current Type DC | ||
Mount Type Base | ||
Base Diameter 50mm | ||
Housing Colour Black | ||
Terminal Type 5-Pin M12 | ||
Maximum Supply Voltage 30V dc | ||
Lamp Included Yes | ||
Series K50 Beacon | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Height 60mm | ||
IP Rating IP67, IP69K | ||
Standards/Approvals FCC, RoHS, NEMA, DIN 40050-9, IEC 947-5-2, CE, cULus | ||
The Banner Beacon serves as a robust signalling device suitable for both indoor and outdoor environments. Designed to catch attention even in bright daylight, it features a rugged, sealed thermoplastic housing that withstands harsh conditions, achieving an IP67 and IP69K rating. With its bright blue LED illumination, this model offers a captivating visual alert. It operates seamlessly between 12 V dc and 30 V dc, making it versatile for mobile applications.
Equipped with quick disconnect for simplified installation and maintenance
Rotating function enhances alertness through dynamic light patterns
IP67 and IP69K ratings ensure protection against dust and water ingress
Related links
- Banner K50 Beacon Series Red Rotating LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Green Yellow Steady LED Beacon 30V dc IP67, IP69K
- Banner K50 Beacon Series Red LED Bulb Base IP69K
- Banner K50 Beacon Series Yellow Steady LED Beacon 130V ac IP67, IP69K
- Banner K50 Beacon Series Red Steady LED Beacon 130V ac IP67, IP69K
- Banner K50 Beacon Series Green Red Steady LED Beacon 30V ac IP69K, IP67
- Banner K50 Beacon Series Red LED Bulb Base IP67
- Banner K50 Beacon Series Red Steady LED Beacon 250V ac IP69K, IP67
