Moflash R401 Series Lens Not Included LED Beacon 280V ac/dc Surface, LED Bulb, IP65

Subtotal (1 unit)*

$315.90

(exc. GST)

$347.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$315.90

*price indicative

RS Stock No.:
125-325
Mfr. Part No.:
LED-R401-14
Brand:
Moflash
Find similar products by selecting one or more attributes.
Select all

Brand

Moflash

Product Type

LED Beacon

Lens Colour

Lens Not Included

Housing Material

Stable ABS Plastic Base

Bulb Type

LED

Mount Type

Surface

Current Type

AC/DC

Current Consumption

330mA

Base Diameter

150mm

Lamp Included

Yes

Maximum Supply Voltage

280V ac/dc

Minimum Operating Temperature

-25°C

Series

R401

Revolution Speed

120rpm

Maximum Operating Temperature

55°C

Height

205mm

IP Rating

IP65

Standards/Approvals

CE, UKCA, RoHS

COO (Country of Origin):
GB
The Moflash Signalling Ltd LED Rotating Beacon range supersedes the traditional belt driven parabolic reflector type Beacons and offers a superior operating life. Using an internal Reflective Mirror and incorporating 18 Super Bright LED’s, these units offer a robust, powerful signal, ideally suited for general signalling and industrial applications.

Continuously rated

2 Rotating options

Low current consumption

Suitable for surface mounting

360° light output around the vertical axis

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy