Clifford & Snell FL40 Series Opal Beacon 230V ac Flashing Wall, Xenon Bulb, IP65
- RS Stock No.:
- 104-190
- Mfr. Part No.:
- FL40/F50/O/WN
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$183.32
(exc. GST)
$201.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.32 |
*price indicative
- RS Stock No.:
- 104-190
- Mfr. Part No.:
- FL40/F50/O/WN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Opal | |
| Housing Material | ABS | |
| Bulb Type | Xenon | |
| Current Consumption | 155mA | |
| Current Type | AC/DC | |
| Mount Type | Wall | |
| Housing Colour | Red, White | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 230V ac | |
| Lamp Included | Yes | |
| Series | FL40 | |
| Minimum Operating Temperature | -35°C | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Opal | ||
Housing Material ABS | ||
Bulb Type Xenon | ||
Current Consumption 155mA | ||
Current Type AC/DC | ||
Mount Type Wall | ||
Housing Colour Red, White | ||
Terminal Type Screw | ||
Maximum Supply Voltage 230V ac | ||
Lamp Included Yes | ||
Series FL40 | ||
Minimum Operating Temperature -35°C | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals UKCA, RoHS, CE | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi Purpose Flashing Visual Signalling Device designed for use in commercial and industrial applications. This flashing visual signalling device features a robust, reliable and simple to install.
IP65 as standard
High flash Intensity
Flame retardant ABS enclosure
UV stable polycarbonate lens
Related links
- Clifford & Snell FL40 Series Opal Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Red Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Green Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 265V ac Bulkhead Mount IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 24V dc Conduit IP65
