Clifford & Snell FL40 Series Blue Beacon 24V dc Flashing Wall, Xenon Bulb, IP65
- RS Stock No.:
- 104-184
- Mfr. Part No.:
- FL40/D50/B/WN
- Brand:
- Clifford & Snell
Subtotal (1 unit)*
$166.27
(exc. GST)
$182.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $166.27 |
*price indicative
- RS Stock No.:
- 104-184
- Mfr. Part No.:
- FL40/D50/B/WN
- Brand:
- Clifford & Snell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clifford & Snell | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Lens Colour | Blue | |
| Housing Material | Flame Retardant ABS Plastic | |
| Bulb Type | Xenon | |
| Mount Type | Wall | |
| Current Type | AC/DC | |
| Current Consumption | 310mA | |
| Terminal Type | Screw | |
| Housing Colour | Red, White | |
| Maximum Supply Voltage | 24V dc | |
| Lamp Included | Yes | |
| Minimum Operating Temperature | -25°C | |
| Series | FL40 | |
| Maximum Operating Temperature | 70°C | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, RoHS, UKCA | |
| Select all | ||
|---|---|---|
Brand Clifford & Snell | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Lens Colour Blue | ||
Housing Material Flame Retardant ABS Plastic | ||
Bulb Type Xenon | ||
Mount Type Wall | ||
Current Type AC/DC | ||
Current Consumption 310mA | ||
Terminal Type Screw | ||
Housing Colour Red, White | ||
Maximum Supply Voltage 24V dc | ||
Lamp Included Yes | ||
Minimum Operating Temperature -25°C | ||
Series FL40 | ||
Maximum Operating Temperature 70°C | ||
IP Rating IP65 | ||
Standards/Approvals CE, RoHS, UKCA | ||
- COO (Country of Origin):
- GB
The Moflash Signalling Ltd Multi Purpose Flashing Visual Signalling Device designed for use in commercial and industrial applications. This flashing visual signalling device features a robust, reliable and simple to install.
IP65 as standard
High flash Intensity
Flame retardant ABS enclosure
UV stable polycarbonate lens
Related links
- Clifford & Snell FL40 Series Blue Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Opal Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Red Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Clear Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Green Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Amber Flashing Beacon 230V ac IP65
- Clifford & Snell FL40 Series Blue Flashing Beacon 265V ac Conduit IP65
- Clifford & Snell FL40 Series Red Flashing Beacon 24V dc Conduit IP65
