Kitronik 5699 BBC Micro:bit Add-on Kitronik Smart Green House for Micro bit
- RS Stock No.:
- 210-8773
- Mfr. Part No.:
- 5699
- Brand:
- Kitronik
Subtotal (1 unit)*
$77.35
(exc. GST)
$85.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.35 |
*price indicative
- RS Stock No.:
- 210-8773
- Mfr. Part No.:
- 5699
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik Smart Green House for Micro bit | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik Smart Green House for Micro bit | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The Kitronik smart green house include environmental control board and mini prong sensor board. The environmental control board provides a variety of sensor inputs and connection points for the BBC micro:bit and provides the ability to control outputs such as a water pump or heater pad. This makes it ideal for feedback control systems. Mini prong is a sensor board that can be connected to a BBC micro:bit to monitor the moisture present in soil.
It includes an integrated edge connector for your BBC micro:bit to easily slot into
On the board there is a connection point for a solar cell to recharge batteries
The voltage supply is controlled using a power switch
It has a green LED to indicate when the board is turned on
Related links
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5671 BBC Micro:bit Add-on Kitronik BullDozer add on for MOVE mini Mk2
- Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
