Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- RS Stock No.:
- 204-8217
- Mfr. Part No.:
- 5609
- Brand:
- Kitronik
Subtotal (1 unit)*
$26.35
(exc. GST)
$28.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.35 |
*price indicative
- RS Stock No.:
- 204-8217
- Mfr. Part No.:
- 5609
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik Prototyping System for The BBC Micro Bit | |
| Accessory Category | Prototyping | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik Prototyping System for The BBC Micro Bit | ||
Accessory Category Prototyping | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
This Prototyping System for the BBC micro:bit is a great way to start making circuits and making experiments without the need to solder.
This prototyping system uses our specially designed Edge Connector Breakout Board for BBC micro:bit that gives full access to the pins on the bottom of the BBC micro:bit. The BBC micro:bit pins are broken out to a row of pin headers, the SCL and SDA pins are separated at the edge of the board providing easy identification. The PCB includes a prototyping area with 3V, 0V and unconnected rows that can be soldered to. This allows easy connection of switches, sensors and any pull-up or pull-down resistors etc. as required.
This prototyping system is used in conjunction with a Small Prototype Breadboard. This makes it easy to connect additional components using the included jumper wires. No soldering required.
Please Note: BBC micro:bit, 2 x AAA Battery Cage and 2 x AAA Batteries are NOT included.
Related links
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5607 BBC Micro:bit Add-on Kitronik E-Textiles Kit for The BBC Micro bit
- Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
