Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
- RS Stock No.:
- 204-8220
- Mfr. Part No.:
- 5625
- Brand:
- Kitronik
Subtotal (1 unit)*
$20.83
(exc. GST)
$22.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.83 |
*price indicative
- RS Stock No.:
- 204-8220
- Mfr. Part No.:
- 5625
- Brand:
- Kitronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Type | BBC Micro:bit Add-on | |
| Product Name | Kitronik ZIP Halo for The BBC Micro Bit | |
| Accessory Category | Parts Kit | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Type BBC Micro:bit Add-on | ||
Product Name Kitronik ZIP Halo for The BBC Micro Bit | ||
Accessory Category Parts Kit | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Add some colour to your next coding project with our new Halo board for the BBC micro:bit. The Halo has 24 ZIP LEDs, which are individually addressable full colour LEDs. This means that each LED can display a huge spectrum of colours, allowing amazing colourful effects to be achieved.
The Halo bolts directly onto the BBC micro:bit using five bolts which are secure and robust. The board also has extension connector pads (0.1 pitch) allowing more ZIP LEDs to be connected. The P1 and P2 micro:bit pins are also broken out to 0.1" pads along with power and GND. This allows for additional connections to low power components such as sensors and switches.
Related links
- Kitronik 5672 BBC Micro:bit Add-on Kitronik ZIP Halo HD for Micro bit
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
