Kitronik 5607 BBC Micro:bit Add-on Kitronik E-Textiles Kit for The BBC Micro bit
- RS Stock No.:
- 204-8250
- Mfr. Part No.:
- 5607
- Brand:
- Kitronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-8250
- Mfr. Part No.:
- 5607
- Brand:
- Kitronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kitronik | |
| Product Name | Kitronik E-Textiles Kit for The BBC Micro bit | |
| Product Type | BBC Micro:bit Add-on | |
| For Use With | BBC Micro Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kitronik | ||
Product Name Kitronik E-Textiles Kit for The BBC Micro bit | ||
Product Type BBC Micro:bit Add-on | ||
For Use With BBC Micro Bit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
This kit is a great way to get started with creating BBC micro:bit controlled E-Textiles projects and designs.
We have selected a number of products from our Electro-Fashion range, including five regular 5mm LEDs, ten of our ultra-slim LEDs, ten crocodile clips and 6 meters of conductive thread. There are enough components for you get started immediately to create our Emoji Bag and Rocket Pencil Case projects with enough extra LEDs and Crocodile clips to also create something of your own design.
Related links
- Kitronik 5643 BBC Micro:bit Add-on Kitronik LAMP:bit - Street Light for BBC Micro Bit
- Kitronik 5664 BBC Micro:bit Add-on Kitronik Breadboard Breakout for The BBC Micro Bit
- Kitronik 5609 BBC Micro:bit Add-on Kitronik Prototyping System for The BBC Micro Bit
- Kitronik 5693 BBC Micro:bit Add-on Kitronik Compact Robotics Board for BBC Micro Bit
- Kitronik 5642 BBC Micro:bit Add-on Kitronik STOP:bit - Traffic Light for BBC Micro Bit
- Kitronik 5698 BBC Micro:bit Add-on Kitronik Compact Motor Driver Board for The BBC Micro bit
- Kitronik 5625 BBC Micro:bit Add-on Kitronik ZIP Halo for The BBC Micro Bit
- Kitronik 5666 BBC Micro:bit Add-on Kitronik Discovery Kit for The BBC Micro Bit











