Microchip, Battery Charge Controller IC, 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $555.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$3,306.00

(exc. GST)

$3,636.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$1.102$3,306.00-
15000 +$1.065$3,195.00$555.00

*price indicative

RS Stock No.:
912-6808
Mfr. Part No.:
MCP73832T-2DCI/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Supply Voltage

3.75V

Output Current

15mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Length

3.1mm

Height

1.3mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

MCP73832

Automotive Standard

No

COO (Country of Origin):
TH

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Each (Supplied on a Reel)
$1.094
Each (Supplied on a Reel)
$1.078
Each (Supplied on a Reel)
$1.092
Each (On a Reel of 3000)
$1.102

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy