Microchip MCP73831T-2DCI/OT, Battery Charge Controller IC, 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- RS Stock No.:
- 165-3342
- Mfr. Part No.:
- MCP73831T-2DCI/OT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,012.00
(exc. GST)
$3,312.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.004 | $3,012.00 |
| 15000 + | $0.971 | $2,913.00 |
*price indicative
- RS Stock No.:
- 165-3342
- Mfr. Part No.:
- MCP73831T-2DCI/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 15mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.3mm | |
| Series | MCP73831 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 15mA | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Height 1.3mm | ||
Series MCP73831 | ||
Length 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP73831 Li-Polymer Battery Charge Controllers
Microchips MCP73831 battery charge controllers are designed for single cell Li-Lion and Li-Polymer batteries. They're greatly Advanced linear controllers and exceptionally great in space limited and cost effective. Included on the device is integrated pass transistor, integrated current sensing and reverse discharge protection. All of this is packed onto a 5-pin, SOT-23 package for minimal space use.
MCP73831 uses a constant current charge algorithm with selectable preconditioning and charge termination.
Features and Benefits:
Applications:
Battery Management, Microchip
Related links
- Microchip 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2ATI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.53V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831T-2ACI/OT 3.75 V to 6V Input 4.53V Output 15 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- Microchip 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
