Microchip MCP73833-AMI/MF, Battery Charge Controller IC, 3.75 V to 6V Input 4.168V Output 1.2 A, DFN 10-Pin

This image is representative of the product range

Get a bulk buy discount

Add 600 more to save 3%

View bulk pricing options

Subtotal (1 tube of 120 units)*

$155.40

(exc. GST)

$170.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
120 - 480$1.295$155.40-
600 +$1.252$150.243%

*price indicative

RS Stock No.:
165-1961
Mfr. Part No.:
MCP73833-AMI/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Battery Charge Controller IC

Product Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1.2A

Maximum Operating Temperature

125°C

Maximum Supply Voltage

6V

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Series

MCP73833

Height

950μm

Length

3mm

Automotive Standard

No

COO (Country of Origin):
TH

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy