Microchip MCP73812T-420I/OT, Battery Charge Controller IC, 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$2,520.00

(exc. GST)

$2,760.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.84$2,520.00-
15000 +$0.812$2,436.003%

*price indicative

RS Stock No.:
144-5808
Mfr. Part No.:
MCP73812T-420I/OT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Charge Controller IC

Sub Type

Battery Charge Controller IC

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Minimum Supply Voltage

3.75V

Output Current

500mA

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Series

MCP73812

Standards/Approvals

No

Length

3.1mm

Height

1.3mm

Automotive Standard

No

Battery Charging & Monitoring Controllers, Microchip


Battery Management, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy