ROHM BD7220FV-CE2, Current Monitor, 5.5 V to 5.5V Input 1.5V Output, SSOP 20-Pin
- RS Stock No.:
- 266-3780
- Mfr. Part No.:
- BD7220FV-CE2
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3780
- Mfr. Part No.:
- BD7220FV-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Sub Type | PMIC - Power Management IC | |
| Product Type | Current Monitor | |
| Mount Type | Surface | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Minimum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Maximum Supply Voltage | 5.5V | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Sub Type PMIC - Power Management IC | ||
Product Type Current Monitor | ||
Mount Type Surface | ||
Package Type SSOP | ||
Pin Count 20 | ||
Minimum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Maximum Supply Voltage 5.5V | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 6.5mm | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q101 | ||
The ROHM a coulomb counter IC for high-current applications, the product integrates a high-accuracy operational amp, a current accumulation logic circuit and a 16-bit ΔΣADC to perform current accumulation with high precision. The current sense input supports shunt resistors and output current sensors, and uses the SPI communication interface. BD7220FV-C only requires SPI commands to carry out the calibration necessary for high-precision measurement, so it can also get current accumulation information for battery state-of-charge estimation.
Flexible noise filter
Automatic calibration via SPI
Wake up current detection function
Related links
- ROHM 5.5 V to 5.5 V Input 1.5 V Output, SSOP 20-Pin
- Maxim Integrated MAX1758EAI+ 6 V to 28V Input 4.2V Output 1.5 A, SSOP 28-Pin
- Maxim Integrated MAX20360AEWZ+T 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- Maxim Integrated 5.5 V to 5.5 V Input 5.5 V Output 100 mA, WLP 72-Pin
- STMicroelectronics L99BM1T-TR 4.5 V to 5.5 V Input 1/1.4 V Output 18 mA, SO-16 16-Pin
- Microchip MIC5166YML-TR 2.5 V to 5.5 V Input 0.9/3.6 V Output 3 A, MIC 10-Pin
- ROHM Gate Driver SSOP
- ROHM BM61S41RFV-CE2 Gate Driver SSOP
