Microchip MIC5166YML-TR, Li Ion Charger IC, 2.5 V to 5.5V Input 900 mV, 3.6V Output 3 A, MIC 10-Pin

Subtotal (1 reel of 5000 units)*

$23,130.00

(exc. GST)

$25,445.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$4.626$23,130.00

*price indicative

RS Stock No.:
333-286
Mfr. Part No.:
MIC5166YML-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Li Ion Charger IC

Mount Type

Surface

Package Type

MIC

Output Voltage

900mV, 3.6mV

Pin Count

10

Minimum Supply Voltage

2.5V

Output Current

3A

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Series

MIC5166

Minimum Operating Temperature

-40°C

Length

3mm

Automotive Standard

No

The Microchip Bus Terminator is a 3A, high speed, linear, low VIN, double data rate, memory terminator power supply. The part is small and requires small output capacitors making it a tiny overall solution. This allows it to be conveniently placed close to the DDR memory, minimizing circuit board layout inductance which may cause excessive voltage ripple at the DDR memory.

High bandwidth and very fast transient response

Stable with two 10μF ceramic output capacitors

Two 10μF output capacitors used in most applications

Logic level enable input

Power good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy