STMicroelectronics L9963T-TR, Battery Backup IC, 3.3 V to 5V Input 1.4V Output 18 mA, SO-16N 64-Pin

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$10.23

(exc. GST)

$11.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$10.23
10 - 99$10.03
100 - 249$9.82
250 - 499$9.64
500 +$9.44

*price indicative

Packaging Options:
RS Stock No.:
234-8876
Mfr. Part No.:
L9963T-TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Transceiver

Product Type

Battery Backup IC

Mount Type

Surface

Package Type

SO-16N

Pin Count

64

Minimum Supply Voltage

3.3V

Output Current

18mA

Maximum Operating Temperature

105°C

Maximum Supply Voltage

5V

Height

1.25mm

Standards/Approvals

No

Series

L9963T

Length

10mm

Minimum Operating Temperature

-40°C

Automotive Standard

AEC-Q100

The STMicroelectronics L9963T series is a general purpose SPI to isolated SPI transceiver intended to create a communication bridge between devices located into different voltage domains. It is able to transfer communication data incoming from a classical 4-wire based SPI Interface to a 2-wire isolated Interface (and viceversa).

AEC-Q100 qualified

Full ISO26262 compliant, ASIL-D systems ready

Compatible with both 3.3 V and 5 V logics

Supports both XFMR and Capacitive isolation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy