STMicroelectronics L9965P-FN, Driver, 3 V to 5.5V Input, VFQFN-32 32-Pin

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
719-613
Mfr. Part No.:
L9965P-FN
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Driver

Sub Type

DRIVER

Mount Type

Surface

Package Type

VFQFN-32

Pin Count

32

Minimum Supply Voltage

3V

Maximum Supply Voltage

5.5V

Maximum Operating Temperature

125°C

Height

1mm

Minimum Operating Temperature

-40°C

Width

5mm

Length

5mm

Series

L9965P

Automotive Standard

AEC-Q100

COO (Country of Origin):
PH
The STMicroelectronics Automotive-grade single channel pyro-fuse driver capable to break high voltage battery line quickly and reliably in case of short circuit or car crash. To accomplish this function, the device features a dual FET output stage MADE of a HS and a LS powerMOS. The stage is equipped with a closed loop current feedback and can be configured to deliver controlled firing profiles programming both current Value and time duration. Moreover, the power stage is able to perform a defined number of auto-retry attempts based on the success or not of the deployment.

AEC-Q100 grade 1 qualified

Full ISO26262 compliant and ASIL-D systems ready

Very low power consumption

Programmable deployment profile

24-bit peripheral SPI for direct MCU/L9965C Interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy