STMicroelectronics L9965P-FN-TR, Single Channel pyro Switch Driver, 6 V to, VFQFN-32
- RS Stock No.:
- 333-585
- Mfr. Part No.:
- L9965P-FN-TR
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save $9.60
View bulk pricing optionsSubtotal (1 unit)*
$9.78
(exc. GST)
$10.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 561 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 09 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.78 | - |
| 10 - 99 | $8.82 | $9.60 |
| 100 + | $8.12 | $166.00 |
*price indicative
- RS Stock No.:
- 333-585
- Mfr. Part No.:
- L9965P-FN-TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Single Channel pyro Switch Driver | |
| Sub Type | Pyro-Fuse Driver | |
| Package Type | VFQFN-32 | |
| Minimum Supply Voltage | 6V | |
| Standards/Approvals | ISO 26262 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Single Channel pyro Switch Driver | ||
Sub Type Pyro-Fuse Driver | ||
Package Type VFQFN-32 | ||
Minimum Supply Voltage 6V | ||
Standards/Approvals ISO 26262 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics L9965P-FN 3 V to 5.5V Input, VFQFN-32 32-Pin
- STMicroelectronics L9965P-FP-TR 6 V to
- STMicroelectronics L9965P-FP 3 V to 5.5V Input, TQFP 32-Pin
- ECS Inc International ±10 ppm HCMOS, 4-Pin Ceramic package
- ECS Inc International ±10 ppm HCMOS, 4-Pin Ceramic package
- Infineon 420 mA 8-Pin 20 V, SOIC
- Infineon IR2117STRPBF 420 mA 8-Pin 20 V, SOIC
- MikroElektronika DC Motor 28 Click - FNG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial
