STMicroelectronics STCC2540IQTR, Battery Charge Controller IC, 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- RS Stock No.:
- 165-5656
- Mfr. Part No.:
- STCC2540IQTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save $870.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,313.00
(exc. GST)
$5,844.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.771 | $5,313.00 | - |
| 15000 + | $1.713 | $5,139.00 | $870.00 |
*price indicative
- RS Stock No.:
- 165-5656
- Mfr. Part No.:
- STCC2540IQTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Battery Charge Controller IC | |
| Product Type | Battery Charge Controller IC | |
| Mount Type | Surface | |
| Package Type | VFQFPN | |
| Pin Count | 16 | |
| Minimum Supply Voltage | 4.5V | |
| Output Current | 2.8A | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 85°C | |
| Height | 750μm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Series | STCC2540 | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Battery Charge Controller IC | ||
Product Type Battery Charge Controller IC | ||
Mount Type Surface | ||
Package Type VFQFPN | ||
Pin Count 16 | ||
Minimum Supply Voltage 4.5V | ||
Output Current 2.8A | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 85°C | ||
Height 750μm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Series STCC2540 | ||
Length 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Battery Charging & Monitoring Controllers, STMicroelectronics
Battery Charging & Monitoring, STMicroelectronics
Related links
- STMicroelectronics STCC2540IQTR 4.5 V to 5.5V Input 5.5V Output 2.8 A, VFQFPN 16-Pin
- STMicroelectronics 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics 2.7 V to 4.5V Input, DFN 10-Pin
- STMicroelectronics 4.55 V to 5.4V Input 3.007V Output 200 mA, DFN 12-Pin
- STMicroelectronics 4.25 V to 6.5V Input 4.15V Output 800 mA, TSOT-23 5-Pin
- Texas Instruments 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Texas Instruments TPS2514DBVT 4.5 V to 5.5V Input 2.57V Output 35 mA, SOT-23 6-Pin
- Maxim Integrated MAX1501ETE+ 4.5 V to 13V Input 2.7V Output 1.4 A, TQFN 16-Pin
