Microchip MCP73831-2DCI/MC, Battery Management, 3.75 V to 6V Input 4.2V Output 500 mA, DFN 8-Pin
- RS Stock No.:
- 598-752
- Mfr. Part No.:
- MCP73831-2DCI/MC
- Brand:
- Microchip
Subtotal (1 box of 600 units)*
$981.60
(exc. GST)
$1,080.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 600 + | $1.636 | $981.60 |
*price indicative
- RS Stock No.:
- 598-752
- Mfr. Part No.:
- MCP73831-2DCI/MC
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 500mA | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 6V | |
| Length | 2mm | |
| Series | MCP73831 | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.45mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 8 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 500mA | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 6V | ||
Length 2mm | ||
Series MCP73831 | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -40°C | ||
Height 1.45mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Lithium ion battery management system designed to deliver optimal charging performance. This compact solution integrates a precision charge controller with the capability to manage cell voltages effectively, ensuring safety and reliability. With a minimalistic footprint, it perfectly suits modern applications where space is at a premium. The product boasts an intelligent charge profile, allowing users to enjoy longer battery life while enhancing overall efficiency. Its ease of integration makes it an ideal choice for a wide range of consumer electronics and portable devices.
Designed for compact integration, making it suitable for space-constrained applications
Supports multiple lithium battery types, offering versatile charging solutions
Integrated thermal regulation prevents overheating during operation
LED indicators provide visual feedback on charging status
Overvoltage protection enhances safety and longevity of connected batteries
Automatic recharge facility ensures batteries are consistently maintained
Related links
- Microchip MCP73831T-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73832T-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73831T-2ATI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73831-2ACI/MC 3.7 V to 7 V Input 4.2/4.5 V Output 1 A, DFN 8-Pin
- Microchip MCP73837T-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- Microchip MCP73837-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- Microchip MCP73831T-4ADI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-4ADI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
