Microchip MCP73832T-4ADI/OT, Battery Management, 3.75 V to 6V Input 4.2V Output 500 mA, SOT-23 5-Pin
- RS Stock No.:
- 598-798
- Mfr. Part No.:
- MCP73832T-4ADI/OT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$4,698.00
(exc. GST)
$5,169.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.566 | $4,698.00 |
*price indicative
- RS Stock No.:
- 598-798
- Mfr. Part No.:
- MCP73832T-4ADI/OT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Battery Management | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Supply Voltage | 3.75V | |
| Output Current | 500mA | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Height | 1.45mm | |
| Minimum Operating Temperature | -40°C | |
| Series | MCP73832 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Battery Management | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Supply Voltage 3.75V | ||
Output Current 500mA | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Height 1.45mm | ||
Minimum Operating Temperature -40°C | ||
Series MCP73832 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
The Microchip Lithium ion battery charge management controller designed to deliver reliable, efficient performance in portable applications. With its compact footprint, this device excels in environments where space is at a premium, making it an ideal choice for modern electronic designs. Equipped with a comprehensive feature set, it allows for seamless integration into various battery-powered devices, ensuring optimal charge cycles and safeguarding battery longevity. Its robust design guarantees stability while providing clear diagnostic outputs, enabling developers to monitor performance easily and efficiently. This charge management solution is equally adept at handling a wide range of charging scenarios, thereby enhancing overall application versatility. Perfect for consumer electronics, this device embodies innovation and reliability.
Designed with a compact size for space-constrained applications
Optimises the charging process to extend battery life
Incorporates integrated safety features to prevent overcharging
Supports multiple charging profiles for versatile application needs
Compatible with various battery types for broader applicability
Related links
- Microchip MCP73831T-4ADI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-3ACI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73831T-5ACI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73831T-3ACI/OT 3.75 V to 6 V Input 4.2 V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
- Microchip MCP73832T-2ACI/OT 3.75 V to 6V Input 4.53V Output 500 mA, SOT-23 5-Pin
- Microchip MCP73832T-2DCI/OT 3.75 V to 6V Input 4.168V Output 15 mA, SOT-23 5-Pin
- Microchip MCP73831-2DCI/MC 3.75 V to 6 V Input 4.2 V Output 500 mA, DFN 8-Pin
