Microchip MCP73837T-FCI/MF, Battery Management, 3.75 V to 6V Input 4.2V Output 1 A, DFN 10-Pin

Subtotal (1 reel of 3300 units)*

$9,738.30

(exc. GST)

$10,711.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3300 +$2.951$9,738.30

*price indicative

RS Stock No.:
598-431
Mfr. Part No.:
MCP73837T-FCI/MF
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Battery Management

Mount Type

Surface

Package Type

DFN

Pin Count

10

Minimum Supply Voltage

3.75V

Output Current

1A

Maximum Operating Temperature

85°C

Maximum Supply Voltage

6V

Standards/Approvals

RoHS

Minimum Operating Temperature

-40°C

Series

MCP73837

Height

1mm

Length

3mm

Automotive Standard

No

The Microchip Highly integrated linear charge management controller designed for single-cell Li-Ion or Li-Polymer batteries. It features autonomous power source selection, allowing seamless switching between USB and AC adapter inputs. With built-in thermal regulation, cell temperature monitoring, and safety timers, it ensures safe and efficient charging. Its compact design and minimal external component requirements make it ideal for portable electronics like media players, cameras, and Bluetooth headsets.

Automatic power source selection

Automatic charge control with selectable current threshold and safety timer

Power good status output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy