MikroElektronika DC Motor 28 Click - FNG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial
- RS Stock No.:
- 616-980
- Mfr. Part No.:
- MIKROE-6506
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $10.00
View bulk pricing optionsSubtotal (1 unit)*
$98.93
(exc. GST)
$108.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $98.93 | - |
| 5 + | $96.93 | $10.00 |
*price indicative
- RS Stock No.:
- 616-980
- Mfr. Part No.:
- MIKROE-6506
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Sensor Add-On Board | |
| Featured Device | Single-Channel H-Bridge Driver | |
| For Use With | Industrial | |
| Kit Classification | Add On Board | |
| Kit Name | DC Motor 28 Click - FNG | |
| Standards/Approvals | TUV, ISOQAR, UKAS, ISO 9001, OHSAS 18001, ISO27001 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Sensor Add-On Board | ||
Featured Device Single-Channel H-Bridge Driver | ||
For Use With Industrial | ||
Kit Classification Add On Board | ||
Kit Name DC Motor 28 Click - FNG | ||
Standards/Approvals TUV, ISOQAR, UKAS, ISO 9001, OHSAS 18001, ISO27001 | ||
- COO (Country of Origin):
- RS
The MikroElektronika DC Motor 28 Click FNG is a compact add-on board designed for driving brushed DC motors. Ideal for applications in industrial automation, robotics, and other motor-driven systems, this Click board provides a powerful and adaptable solution for various motion control needs.
Integrated current monitoring function
Output current threshold trimmer
Multiple protection features
Switches for selecting control modes
Choosing between constant current PWM and fixed off time control
Fault indicator
Related links
- MikroElektronika DC Motor 28 Click - FTG Sensor Add-On Board Add On Board for Single-Channel H-Bridge Driver Industrial
- MikroElektronika Click Logger Sensor Add-On Board Add On Board for 8 Bit MCU Industrial
- MikroElektronika Diff Press 5 Click Sensor Add-On Board Add On Board for Pressure Sensor Industrial
- MikroElektronika I2C MUX 8 Click Sensor Add-On Board Add On Board for I2C Switch Industrial
- MikroElektronika RTC 22 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika RTC 23 Click Sensor Add-On Board Add On Board for Clock IC Industrial
- MikroElektronika Vacuum 2 Click Sensor Add-On Board Add On Board for Signal conditioner Industrial
- MikroElektronika Tilt 6 Click Sensor Add-On Board Add On Board for Tilt Switch Industrial
